
JG15-0.25HP | |
---|---|
DigiKey Part Number | 2045-JG15-0.25HP-ND |
Manufacturer | |
Manufacturer Product Number | JG15-0.25HP |
Description | 15G 0.25" HP SERIES TIP ID .054" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 15 | |
Outer Diameter | 0.072" (1.83mm) | |
Inner Diameter | 0.054" (1.37mm) | |
Color | Brown | |
Number of Pieces | 1000 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,241.62000 | $3,241.62 |