
JTT915S25P4X | |
---|---|
DigiKey Part Number | 4034-JTT915S25P4X-ND |
Manufacturer | |
Manufacturer Product Number | JTT915S25P4X |
Description | 915MHZ PATCH ANTENNA, DIMENSION |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 903MHz | |
Frequency Range | 900MHz ~ 906MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | - | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $23.07232 | $5,768.08 |