
JLT868S25P4X | |
|---|---|
DigiKey Part Number | 4034-JLT868S25P4X-ND |
Manufacturer | |
Manufacturer Product Number | JLT868S25P4X |
Description | 868MHZ PATCH ANTENNA, DIMENSION |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer JC Antenna | Number of Bands 1 |
Packaging Box | Return Loss 15dB |
Part Status Active | Termination Pin |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 868MHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 865MHz ~ 871MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.18964 | $4,797.41 |

