
Q 80,0-JXS10-8-10/10-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q80,0-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q80,0-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q80,0-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 80,0-JXS10-8-10/10-FU-LF |
Description | CRYSTAL 80MHZ 8PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $10.11700 | $101.17 |
25 | $9.56880 | $239.22 |
50 | $9.17200 | $458.60 |
100 | $8.79260 | $879.26 |
250 | $8.31532 | $2,078.83 |
500 | $7.97138 | $3,985.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.49571 | $6,495.71 |
2,000 | $6.22739 | $12,454.78 |
3,000 | $6.07571 | $18,227.13 |
5,000 | $6.07110 | $30,355.50 |