
Q 80,0-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q80,0-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q80,0-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q80,0-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 80,0-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 80.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 80 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±15ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $10.17800 | $101.78 |
| 25 | $9.62920 | $240.73 |
| 50 | $9.22940 | $461.47 |
| 100 | $8.84800 | $884.80 |
| 250 | $8.36720 | $2,091.80 |
| 500 | $8.02122 | $4,010.61 |
| 1,000 | $7.68973 | $7,689.73 |
| 2,500 | $7.48446 | $18,711.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.97267 | $34,863.35 |
| 10,000 | $6.68527 | $66,852.70 |

