
Q 76,80-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q76,80-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q76,80-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q76,80-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 76,80-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 76.80MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 76.8 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±15ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.64900 | $86.49 |
| 25 | $8.17560 | $204.39 |
| 50 | $7.83840 | $391.92 |
| 100 | $7.51360 | $751.36 |
| 250 | $7.10536 | $1,776.34 |
| 500 | $6.81134 | $3,405.67 |
| 1,000 | $6.52976 | $6,529.76 |
| 2,500 | $6.22657 | $15,566.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.92063 | $29,603.15 |
| 10,000 | $5.67650 | $56,765.00 |


