
Q 50,0-JXS11-12-10/20-T1-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q500-JXS11-12-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q500-JXS11-12-10/20-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q500-JXS11-12-10/20-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 50,0-JXS11-12-10/20-T1-FU-LF |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.78100 | $57.81 |
25 | $5.46520 | $136.63 |
50 | $5.23860 | $261.93 |
100 | $5.02180 | $502.18 |
250 | $4.74924 | $1,187.31 |
500 | $4.55268 | $2,276.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.36431 | $4,364.31 |
2,000 | $4.18388 | $8,367.76 |
3,000 | $4.08185 | $12,245.55 |
5,000 | $3.95690 | $19,784.50 |
7,000 | $3.87672 | $27,137.04 |
10,000 | $3.79354 | $37,935.40 |
12,000 | $3.75174 | $45,020.88 |