48 MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 48,0-JXS32P4-12-20/20-T1-FU-AEC-LF

DigiKey Part Number
1908-Q48,0-JXS32P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q48,0-JXS32P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q48,0-JXS32P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 48,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Description
CRYSTAL 48MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
35 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
12pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.48000$7.48
10$6.51100$65.11
25$6.15960$153.99
50$5.90640$295.32
100$5.66210$566.21
250$5.35416$1,338.54
500$5.13268$2,566.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.92040$4,920.40
2,000$4.71705$9,434.10
3,000$4.60201$13,806.03
5,000$4.46118$22,305.90
7,000$4.37083$30,595.81
10,000$4.27706$42,770.60
Manufacturers Standard Package