
Q 48,0-JXS10P4-8-10/100-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q48,0-JXS10P4-8-10/100-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q48,0-JXS10P4-8-10/100-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q48,0-JXS10P4-8-10/100-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS10P4-8-10/100-T3-FU-AEC-LF |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±100ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.50500 | $125.05 |
| 25 | $11.82600 | $295.65 |
| 50 | $11.33740 | $566.87 |
| 100 | $10.86880 | $1,086.88 |
| 250 | $10.27820 | $2,569.55 |
| 500 | $9.85330 | $4,926.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.44626 | $9,446.26 |
| 2,000 | $9.05631 | $18,112.62 |
| 3,000 | $8.83581 | $26,507.43 |
| 5,000 | $8.56585 | $42,829.25 |
| 7,000 | $8.39272 | $58,749.04 |
| 10,000 | $8.21303 | $82,130.30 |

