
Q 48,0-JXS10-6-10/10-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q48,0-JXS10-6-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q48,0-JXS10-6-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q48,0-JXS10-6-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS10-6-10/10-FU-LF |
Description | CRYSTAL 40MHZ 6PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $11.70600 | $117.06 |
25 | $11.06720 | $276.68 |
50 | $10.60940 | $530.47 |
100 | $10.17060 | $1,017.06 |
250 | $9.61792 | $2,404.48 |
500 | $9.22034 | $4,610.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.51343 | $7,513.43 |
2,000 | $7.20321 | $14,406.42 |
3,000 | $7.15155 | $21,454.65 |