
Q 40,0-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q40,0-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q40,0-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q40,0-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 40.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±15ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.95300 | $89.53 |
| 25 | $8.46800 | $211.70 |
| 50 | $8.11800 | $405.90 |
| 100 | $7.78250 | $778.25 |
| 250 | $7.35956 | $1,839.89 |
| 500 | $7.05536 | $3,527.68 |
| 1,000 | $6.76366 | $6,763.66 |
| 2,500 | $6.47815 | $16,195.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.13280 | $30,664.00 |
| 10,000 | $5.87990 | $58,799.00 |

