
Q 38,40-JXS32-8-10/15-T1-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1229-2-ND - Tape & Reel (TR) 1908-1229-1-ND - Cut Tape (CT) 1908-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS32-8-10/15-T1-FU-WA-LF |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.86900 | $48.69 |
25 | $4.60800 | $115.20 |
50 | $4.41760 | $220.88 |
100 | $4.23440 | $423.44 |
250 | $4.00468 | $1,001.17 |
500 | $3.83898 | $1,919.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.68017 | $3,680.17 |
2,000 | $3.52798 | $7,055.96 |
3,000 | $3.44194 | $10,325.82 |
5,000 | $3.33652 | $16,682.60 |
7,000 | $3.26889 | $22,882.23 |
10,000 | $3.19874 | $31,987.40 |
12,000 | $3.16346 | $37,961.52 |
24,000 | $3.03295 | $72,790.80 |
25,000 | $3.02544 | $75,636.00 |