JXS32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 38,40-JXS32-12-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1227-2-ND - Tape & Reel (TR)
1908-1227-1-ND - Cut Tape (CT)
1908-1227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 38,40-JXS32-12-10/15-T1-FU-WA-LF
Description
CRYSTAL 38.4000MHZ 12PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 12pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$4.86900$48.69
25$4.60800$115.20
50$4.41760$220.88
100$4.23440$423.44
250$4.00468$1,001.17
500$3.83898$1,919.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.68017$3,680.17
2,000$3.52798$7,055.96
3,000$3.44194$10,325.82
5,000$3.33652$16,682.60
7,000$3.26889$22,882.23
10,000$3.19874$31,987.40
12,000$3.16346$37,961.52
24,000$3.03295$72,790.80
25,000$3.02544$75,636.00
Manufacturers Standard Package