
Q 38,40-JXS22-10-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1216-2-ND - Tape & Reel (TR) 1908-1216-1-ND - Cut Tape (CT) 1908-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS22-10-10/10-FU-WA-LF |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 38.4 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 38,40-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 1,164 | 1908-1208-1-ND | $5.84000 | Similar |
| Q 38,40-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | 3,021 | 1908-1212-1-ND | $5.84000 | Similar |
| Q 38,40-JXS22-8-10/10-FU-WA-LF | Jauch Quartz | 1,542 | 1908-1220-1-ND | $6.41000 | Similar |
| 402F38411CAR | CTS-Frequency Controls | 8,949 | 110-402F38411CARCT-ND | $5.51000 | Similar |
| 416F38411CAR | CTS-Frequency Controls | 5,520 | 110-416F38411CARCT-ND | $6.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.54100 | $55.41 |
| 25 | $5.23880 | $130.97 |
| 50 | $5.02340 | $251.17 |
| 100 | $4.81530 | $481.53 |
| 250 | $4.55340 | $1,138.35 |
| 500 | $4.36512 | $2,182.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.18450 | $4,184.50 |
| 2,000 | $4.01148 | $8,022.96 |
| 3,000 | $3.91365 | $11,740.95 |
| 5,000 | $3.79384 | $18,969.20 |
| 7,000 | $3.71696 | $26,018.72 |
| 10,000 | $3.63720 | $36,372.00 |

