
Q 37,40-JXS10-6-10/15-T1-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q37,40-JXS10-6-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q37,40-JXS10-6-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q37,40-JXS10-6-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 37,40-JXS10-6-10/15-T1-FU-LF |
Description | CRYSTAL 37.40MHZ 6PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $13.18800 | $131.88 |
25 | $12.47000 | $311.75 |
50 | $11.95460 | $597.73 |
100 | $11.46060 | $1,146.06 |
250 | $10.83824 | $2,709.56 |
500 | $10.39026 | $5,195.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.46686 | $8,466.86 |
2,000 | $8.18055 | $16,361.10 |