32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 32,0-JXS22-8-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1293-2-ND - Tape & Reel (TR)
1908-1293-1-ND - Cut Tape (CT)
1908-1293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 32,0-JXS22-8-10/15-T1-FU-WA-LF
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
32 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,051
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$5.87000$58.70
25$5.54800$138.70
50$5.31940$265.97
100$5.09900$509.90
250$4.82208$1,205.52
500$4.62262$2,311.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.43147$4,431.47
2,000$4.24826$8,496.52
3,000$4.14468$12,434.04
5,000$4.01780$20,089.00
7,000$3.93641$27,554.87
10,000$3.85195$38,519.50
Manufacturers Standard Package