
Q 32,0-JXS11-10-10/10-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q320-JXS11-10-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q320-JXS11-10-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q320-JXS11-10-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS11-10-10/10-FU-LF |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $5.22800 | $52.28 |
25 | $4.94400 | $123.60 |
50 | $4.73800 | $236.90 |
100 | $4.54280 | $454.28 |
250 | $4.29592 | $1,073.98 |
500 | $4.11816 | $2,059.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.94775 | $3,947.75 |
2,000 | $3.78454 | $7,569.08 |
3,000 | $3.69222 | $11,076.66 |
5,000 | $3.57917 | $17,895.85 |
7,000 | $3.50665 | $24,546.55 |
10,000 | $3.43137 | $34,313.70 |
12,000 | $3.39355 | $40,722.60 |
24,000 | $3.25357 | $78,085.68 |
25,000 | $3.24553 | $81,138.25 |