
Q 32,0-JXS10P4-8-10/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS10P4-8-10/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS10P4-8-10/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS10P4-8-10/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS10P4-8-10/20-T1-FU-AEC-LF |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±20ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $10.10400 | $101.04 |
| 25 | $9.55680 | $238.92 |
| 50 | $9.16040 | $458.02 |
| 100 | $8.78140 | $878.14 |
| 250 | $8.30472 | $2,076.18 |
| 500 | $7.96120 | $3,980.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.63227 | $7,632.27 |
| 2,000 | $7.31701 | $14,634.02 |
| 3,000 | $7.13881 | $21,416.43 |
| 5,000 | $6.92056 | $34,602.80 |
| 7,000 | $6.78053 | $47,463.71 |
| 10,000 | $6.63530 | $66,353.00 |

