Q 32,0-JXS10-6-10/10-FU-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 38,40-JXS10-6-10/15-T1-FU-LF

DigiKey Part Number
1908-Q38,40-JXS10-6-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q38,40-JXS10-6-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q38,40-JXS10-6-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 38,40-JXS10-6-10/15-T1-FU-LF
Description
CRYSTAL 38.40MHZ 6PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
38.4 MHz ±15ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.11000$15.11
10$13.15400$131.54
25$12.43800$310.95
50$11.92400$596.20
100$11.43140$1,143.14
250$10.81060$2,702.65
500$10.36376$5,181.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.44526$8,445.26
2,000$8.15968$16,319.36
Manufacturers Standard Package