27.12 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 27,120-JXS32-12-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1203-2-ND - Tape & Reel (TR)
1908-1203-1-ND - Cut Tape (CT)
1908-1203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 27,120-JXS32-12-10/15-T1-FU-WA-LF
Description
CRYSTAL 27.1200MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
27.12 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$4.54600$45.46
25$4.29840$107.46
50$4.11900$205.95
100$3.94880$394.88
250$3.73452$933.63
500$3.57996$1,789.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.43190$3,431.90
2,000$3.29000$6,580.00
3,000$3.20973$9,629.19
5,000$3.11141$15,557.05
7,000$3.04836$21,338.52
10,000$2.98291$29,829.10
Manufacturers Standard Package