Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 27,120-JXS21-9-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS21-9-10/15-T1-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27.12 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 27,120-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | 840 | 1908-1185-1-ND | $0.73000 | Similar |
| Q 27,120-JXS21-8-10/15-T1-FU-WA-LF | Jauch Quartz | 67 | 1908-1189-1-ND | $0.73000 | Similar |
| 402F2711XIAR | CTS-Frequency Controls | 0 | 402F2711XIAR-ND | $0.33938 | Similar |
| 402F2711XIAT | CTS-Frequency Controls | 0 | 402F2711XIAT-ND | $0.00000 | Similar |
| 402F2711XIJR | CTS-Frequency Controls | 0 | 402F2711XIJR-ND | $0.33938 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.93571 | $3,935.71 |




