27 MHz ±20ppm Crystal 12pF 45 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 27,0-JXS32P4-12-20/20-T1-FU-AEC-LF

DigiKey Part Number
1908-Q27,0-JXS32P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q27,0-JXS32P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q27,0-JXS32P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 27,0-JXS32P4-12-20/20-T1-FU-AEC-LF
Description
CRYSTAL 27MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 12pF 45 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
45 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
12pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,043
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.54100$55.41
25$5.23880$130.97
50$5.02340$251.17
100$4.81530$481.53
250$4.55340$1,138.35
500$4.36512$2,182.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.18450$4,184.50
2,000$4.01148$8,022.96
3,000$3.91365$11,740.95
5,000$3.79384$18,969.20
7,000$3.71696$26,018.72
10,000$3.63720$36,372.00
Manufacturers Standard Package