Similar
Similar
Similar
Similar

Q 27,0-JXS11-8-10/10-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q270-JXS11-8-10/10-FU-LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 27,0-JXS11-8-10/10-FU-LF |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 27 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 27,0-JXS11-10-10/10-FU-LF | Jauch Quartz | 0 | 1908-Q270-JXS11-10-10/10-FU-LFTR-ND | $3.97312 | Similar |
| ABM12W-27.0000MHZ-6-B1U-T3 | WEC | 11,830 | 2266-ABM12W-27.0000MHZ-6-B1U-T3TR-ND | $4.46310 | Similar |
| ABM12W-27.0000MHZ-7-B1U-T3 | WEC | 6,000 | 2266-ABM12W-27.0000MHZ-7-B1U-T3TR-ND | $4.46310 | Similar |
| ABM12W-27.0000MHZ-8-B1U-T3 | Abracon LLC | 2,237 | 535-ABM12W-27.0000MHZ-8-B1U-T3CT-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.97312 | $3,973.12 |



