
Q 26,0-JXS22-12-10/10-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1170-2-ND - Tape & Reel (TR) 1908-1170-1-ND - Cut Tape (CT) 1908-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS22-12-10/10-FU-WA-LF |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.04200 | $50.42 |
25 | $4.76560 | $119.14 |
50 | $4.56860 | $228.43 |
100 | $4.37890 | $437.89 |
250 | $4.14128 | $1,035.32 |
500 | $3.96986 | $1,984.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.80563 | $3,805.63 |
2,000 | $3.64831 | $7,296.62 |
3,000 | $3.55933 | $10,677.99 |
5,000 | $3.45034 | $17,251.70 |
7,000 | $3.38041 | $23,662.87 |
10,000 | $3.30785 | $33,078.50 |
12,000 | $3.27139 | $39,256.68 |
24,000 | $3.13644 | $75,274.56 |
25,000 | $3.12865 | $78,216.25 |