New at DigiKey
25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 25,0-JXS32P4-12-10/50-T2-FU-AEC-LF

DigiKey Part Number
1908-Q25,0-JXS32P4-12-10/50-T2-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q25,0-JXS32P4-12-10/50-T2-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q25,0-JXS32P4-12-10/50-T2-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 25,0-JXS32P4-12-10/50-T2-FU-AEC-LF
Description
CRYSTAL 25,0MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.41000$54.10
25$5.11360$127.84
50$4.90340$245.17
100$4.70110$470.11
250$4.44552$1,111.38
500$4.26154$2,130.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.08518$4,085.18
2,000$3.91631$7,832.62
3,000$3.82078$11,462.34
5,000$3.70382$18,519.10
7,000$3.62875$25,401.25
10,000$3.55087$35,508.70
Manufacturers Standard Package