
Q 25,0-JXS22P4-12-20/20-T1-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q25,0-JXS22P4-12-20/20-T1-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q25,0-JXS22P4-12-20/20-T1-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q25,0-JXS22P4-12-20/20-T1-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 25,0-JXS22P4-12-20/20-T1-FU-AEC-LF |
Description | CRYSTAL 25MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.87000 | $58.70 |
| 25 | $5.54800 | $138.70 |
| 50 | $5.31940 | $265.97 |
| 100 | $5.09900 | $509.90 |
| 250 | $4.82208 | $1,205.52 |
| 500 | $4.62262 | $2,311.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.43147 | $4,431.47 |
| 2,000 | $4.24826 | $8,496.52 |
| 3,000 | $4.14468 | $12,434.04 |
| 5,000 | $4.01780 | $20,089.00 |
| 7,000 | $3.93641 | $27,554.87 |
| 10,000 | $3.85195 | $38,519.50 |

