24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS32-9-10/10-FU-WA-LF

DigiKey Part Number
1908-1158-2-ND - Tape & Reel (TR)
1908-1158-1-ND - Cut Tape (CT)
1908-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS32-9-10/10-FU-WA-LF
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
24 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$4.37400$43.74
25$4.13720$103.43
50$3.96600$198.30
100$3.80240$380.24
250$3.59608$899.02
500$3.44712$1,723.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.30455$3,304.55
2,000$3.16787$6,335.74
3,000$3.09060$9,271.80
5,000$2.99593$14,979.65
7,000$2.93520$20,546.40
10,000$2.87220$28,722.00
Manufacturers Standard Package