New at DigiKey
24 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 24,0-JXS11-12-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-Q24,0-JXS11-12-10/15-T1-FU-WA-LFTR-ND - Tape & Reel (TR)
1908-Q24,0-JXS11-12-10/15-T1-FU-WA-LFCT-ND - Cut Tape (CT)
1908-Q24,0-JXS11-12-10/15-T1-FU-WA-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 24,0-JXS11-12-10/15-T1-FU-WA-LF
Description
CRYSTAL 24,0MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
90 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.016" (0.40mm)
Frequency Tolerance
±10ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.51900$35.19
25$3.32800$83.20
50$3.19000$159.50
100$3.05840$305.84
250$2.89232$723.08
500$2.77262$1,386.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.65785$2,657.85
2,000$2.54789$5,095.78
3,000$2.48572$7,457.16
5,000$2.40956$12,047.80
7,000$2.36067$16,524.69
10,000$2.30997$23,099.70
Manufacturers Standard Package