
Q 20,0-JXS32-12-10/15-T1-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1131-2-ND - Tape & Reel (TR) 1908-1131-1-ND - Cut Tape (CT) 1908-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 20,0-JXS32-12-10/15-T1-FU-WA-LF |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 45 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.55200 | $45.52 |
25 | $4.30360 | $107.59 |
50 | $4.12420 | $206.21 |
100 | $3.95380 | $395.38 |
250 | $3.73932 | $934.83 |
500 | $3.58454 | $1,792.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.43628 | $3,436.28 |
2,000 | $3.29420 | $6,588.40 |
3,000 | $3.21383 | $9,641.49 |
5,000 | $3.11538 | $15,576.90 |
7,000 | $3.05225 | $21,365.75 |
10,000 | $2.98672 | $29,867.20 |
12,000 | $2.95378 | $35,445.36 |
24,000 | $2.83188 | $67,965.12 |
25,000 | $2.82487 | $70,621.75 |