
Q 20,0-JXS21P4-8-10/50-T3-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q20,0-JXS21P4-8-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q20,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q20,0-JXS21P4-8-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 20,0-JXS21P4-8-10/50-T3-FU-AEC-LF |
Description | CRYSTAL 20,0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.50800 | $55.08 |
| 25 | $5.20920 | $130.23 |
| 50 | $4.99380 | $249.69 |
| 100 | $4.78660 | $478.66 |
| 250 | $4.52644 | $1,131.61 |
| 500 | $4.33914 | $2,169.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.15975 | $4,159.75 |
| 2,000 | $3.98772 | $7,975.44 |
| 3,000 | $3.89047 | $11,671.41 |
| 5,000 | $3.77137 | $18,856.85 |
| 7,000 | $3.69493 | $25,864.51 |
| 10,000 | $3.61564 | $36,156.40 |

