New at DigiKey
20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 20,0-JXS21P4-8-10/50-T3-FU-AEC-LF

DigiKey Part Number
1908-Q20,0-JXS21P4-8-10/50-T3-FU-AEC-LFTR-ND - Tape & Reel (TR)
1908-Q20,0-JXS21P4-8-10/50-T3-FU-AEC-LFCT-ND - Cut Tape (CT)
1908-Q20,0-JXS21P4-8-10/50-T3-FU-AEC-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 20,0-JXS21P4-8-10/50-T3-FU-AEC-LF
Description
CRYSTAL 20,0MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$5.50800$55.08
25$5.20920$130.23
50$4.99380$249.69
100$4.78660$478.66
250$4.52644$1,131.61
500$4.33914$2,169.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.15975$4,159.75
2,000$3.98772$7,975.44
3,000$3.89047$11,671.41
5,000$3.77137$18,856.85
7,000$3.69493$25,864.51
10,000$3.61564$36,156.40
Manufacturers Standard Package