
Q 19,20-JXS32-12-10/10-WA-LF | |
---|---|
DigiKey Part Number | 1908-1106-2-ND - Tape & Reel (TR) 1908-1106-1-ND - Cut Tape (CT) 1908-1106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 19,20-JXS32-12-10/10-WA-LF |
Description | CRYSTAL 19.2000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.36800 | $43.68 |
25 | $4.13160 | $103.29 |
50 | $3.96100 | $198.05 |
100 | $3.79760 | $379.76 |
250 | $3.59148 | $897.87 |
500 | $3.44270 | $1,721.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.30033 | $3,300.33 |
2,000 | $3.16382 | $6,327.64 |
3,000 | $3.08665 | $9,259.95 |
5,000 | $2.99210 | $14,960.50 |
7,000 | $2.93146 | $20,520.22 |
10,000 | $2.86853 | $28,685.30 |
12,000 | $2.83687 | $34,042.44 |
24,000 | $2.71981 | $65,275.44 |
25,000 | $2.71306 | $67,826.50 |