
Q 16,0-JXS21P4-12-20/20-T1-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q16,0-JXS21P4-12-20/20-T1-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q16,0-JXS21P4-12-20/20-T1-AEC-LFCT-ND - Cut Tape (CT) 1908-Q16,0-JXS21P4-12-20/20-T1-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS21P4-12-20/20-T1-AEC-LF |
Description | CRYSTAL 16MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±20ppm | Base Product Number |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.51100 | $65.11 |
| 25 | $6.15960 | $153.99 |
| 50 | $5.90640 | $295.32 |
| 100 | $5.66210 | $566.21 |
| 250 | $5.35416 | $1,338.54 |
| 500 | $5.13268 | $2,566.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.92040 | $4,920.40 |
| 2,000 | $4.71705 | $9,434.10 |
| 3,000 | $4.60201 | $13,806.03 |
| 5,000 | $4.46118 | $22,305.90 |
| 7,000 | $4.37083 | $30,595.81 |
| 10,000 | $4.27706 | $42,770.60 |

