New Product
O 52,0-JT11LE-E-K-V-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 52,0-JT11LE-E-K-V-LF

DigiKey Part Number
1908-O52,0-JT11LE-E-K-V-LFTR-ND - Tape & Reel (TR)
1908-O52,0-JT11LE-E-K-V-LFCT-ND - Cut Tape (CT)
1908-O52,0-JT11LE-E-K-V-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 52,0-JT11LE-E-K-V-LF
Description
XTAL OSC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
52 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
52 MHz
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
1.2V ~ 1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Current - Supply (Disable) (Max)
1µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.11000$25.11
10$21.80700$218.07
25$20.61960$515.49
50$19.76660$988.33
100$18.94840$1,894.84
250$17.92040$4,480.10
500$17.63294$8,816.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.40877$46,226.31
Manufacturers Standard Package