
O 50,0-JT21CT-A-P-3,3-LF | |
---|---|
DigiKey Part Number | 1908-O50,0-JT21CT-A-P-3,3-LFTR-ND - Tape & Reel (TR) 1908-O50,0-JT21CT-A-P-3,3-LFCT-ND - Cut Tape (CT) 1908-O50,0-JT21CT-A-P-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 50,0-JT21CT-A-P-3,3-LF |
Description | OSC TCXO 50MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
10 | $16.45600 | $164.56 |
25 | $15.56160 | $389.04 |
50 | $14.91800 | $745.90 |
100 | $14.30150 | $1,430.15 |
250 | $13.52484 | $3,381.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.96606 | $6,483.03 |
1,000 | $12.43073 | $12,430.73 |
1,500 | $12.12804 | $18,192.06 |
2,500 | $11.75740 | $29,393.50 |
3,500 | $11.51970 | $40,318.95 |
5,000 | $11.27300 | $56,365.00 |
6,000 | $11.14906 | $66,894.36 |