
O 48,0-JT21ETE-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O48,0-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O48,0-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O48,0-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 48,0-JT21ETE-A-K-3,3-LF |
Description | OSC TCXO 48MHZ 3.3V CLPSNWV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5.5µA |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.86000 | $34.86 |
| 10 | $30.26300 | $302.63 |
| 25 | $28.61720 | $715.43 |
| 50 | $27.43360 | $1,371.68 |
| 100 | $26.29980 | $2,629.98 |
| 250 | $24.87332 | $6,218.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.84696 | $11,923.48 |
| 1,000 | $22.86374 | $22,863.74 |
| 1,500 | $22.30805 | $33,462.08 |
| 2,500 | $21.62764 | $54,069.10 |
| 3,500 | $21.19110 | $74,168.85 |

