
O 40,0-JO21-B-1V3-1-T2-LF | |
|---|---|
DigiKey Part Number | 1908-O40,0-JO21-B-1V3-1-T2-LFTR-ND - Tape & Reel (TR) 1908-O40,0-JO21-B-1V3-1-T2-LFCT-ND - Cut Tape (CT) 1908-O40,0-JO21-B-1V3-1-T2-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JO21-B-1V3-1-T2-LF |
Description | XTAL OSC XO 40 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.79000 | $9.79 |
| 10 | $8.50100 | $85.01 |
| 25 | $8.04120 | $201.03 |
| 50 | $7.70820 | $385.41 |
| 100 | $7.38920 | $738.92 |
| 250 | $6.98760 | $1,746.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.69846 | $3,349.23 |
| 1,000 | $6.42156 | $6,421.56 |
| 1,500 | $6.26497 | $9,397.45 |
| 2,500 | $6.07319 | $15,182.98 |
| 3,500 | $5.95016 | $20,825.56 |
| 5,000 | $5.82253 | $29,112.65 |
| 6,000 | $5.75831 | $34,549.86 |
| 12,000 | $5.52094 | $66,251.28 |
| 12,500 | $5.50726 | $68,840.75 |

