
O 38,40-JT21G-E-M-1,8-LF | |
---|---|
DigiKey Part Number | 1908-O38,40-JT21G-E-M-1,8-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21G-E-M-1,8-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21G-E-M-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21G-E-M-1,8-LF |
Description | OSC TCXO 38.4MHZ 1.8V SNWV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.77000 | $26.77 |
10 | $23.26200 | $232.62 |
25 | $21.99560 | $549.89 |
50 | $21.08580 | $1,054.29 |
100 | $20.21470 | $2,021.47 |
250 | $19.11752 | $4,779.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.32810 | $9,164.05 |
1,000 | $17.57203 | $17,572.03 |
1,500 | $17.14468 | $25,717.02 |
2,500 | $16.62133 | $41,553.33 |
3,500 | $16.28558 | $56,999.53 |
5,000 | $15.93730 | $79,686.50 |