
O 38,40-JT21G-E-K-1,8-LF | |
---|---|
DigiKey Part Number | 1908-O38,40-JT21G-E-K-1,8-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21G-E-K-1,8-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21G-E-K-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21G-E-K-1,8-LF |
Description | OSC TCXO 38.4MHZ 1.8V SNWV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $25.84000 | $258.40 |
25 | $24.43920 | $610.98 |
50 | $23.42760 | $1,171.38 |
100 | $22.45950 | $2,245.95 |
250 | $21.35680 | $5,339.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.36426 | $10,182.13 |
1,000 | $19.52428 | $19,524.28 |
1,500 | $19.04957 | $28,574.35 |
2,500 | $18.46834 | $46,170.85 |
3,500 | $18.09535 | $63,333.72 |