
O 38,40-JT21ETE-A-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-O38,40-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21ETE-A-K-3,3-LF |
Description | OSC TCXO 38.4MHZ 3.3V CLPSNWV SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.81000 | $35.81 |
10 | $31.12500 | $311.25 |
25 | $29.43760 | $735.94 |
50 | $28.21920 | $1,410.96 |
100 | $27.05280 | $2,705.28 |
250 | $26.32332 | $6,580.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.53020 | $12,265.10 |
1,000 | $23.51907 | $23,519.07 |
1,500 | $22.94752 | $34,421.28 |
2,500 | $22.24780 | $55,619.50 |
3,500 | $21.79892 | $76,296.22 |