O 25,0-JT21ETE-A-K-3,3-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 32,0-JT21ETE-A-K-3,3-LF

DigiKey Part Number
1908-O32,0-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR)
1908-O32,0-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT)
1908-O32,0-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 32,0-JT21ETE-A-K-3,3-LF
Description
OSC TCXO 32MHZ 3.3V CLPSNWV SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,490
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.72000$35.72
10$31.04600$310.46
25$29.36240$734.06
50$28.14740$1,407.37
100$26.98380$2,698.38
250$26.25616$6,564.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.46764$12,233.82
1,000$23.45907$23,459.07
1,500$22.88899$34,333.49
2,500$22.19105$55,477.62
3,500$21.74331$76,101.59
Manufacturers Standard Package