O 38,40-JT21G-E-M-1,8-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 26,0-JT21G-E-M-3,3-LF

DigiKey Part Number
1908-O26,0-JT21G-E-M-3,3-LFTR-ND - Tape & Reel (TR)
1908-O26,0-JT21G-E-M-3,3-LFCT-ND - Cut Tape (CT)
1908-O26,0-JT21G-E-M-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 26,0-JT21G-E-M-3,3-LF
Description
OSC TCXO 26MHZ 3.3V SNWV
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.88000$22.88
10$19.85600$198.56
25$18.77560$469.39
50$18.00000$900.00
100$17.25510$1,725.51
250$16.31880$4,079.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.64476$7,822.38
1,000$14.99903$14,999.03
1,500$14.63397$21,950.95
2,500$14.18706$35,467.65
3,500$13.90037$48,651.30
5,000$13.60289$68,014.45
6,000$13.45342$80,720.52
Manufacturers Standard Package