
O 26,0-JT21G-E-M-3,3-LF | |
---|---|
DigiKey Part Number | 1908-O26,0-JT21G-E-M-3,3-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT21G-E-M-3,3-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT21G-E-M-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT21G-E-M-3,3-LF |
Description | OSC TCXO 26MHZ 3.3V SNWV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.83000 | $22.83 |
10 | $19.80500 | $198.05 |
25 | $18.72760 | $468.19 |
50 | $17.95420 | $897.71 |
100 | $17.21110 | $1,721.11 |
250 | $16.27716 | $4,069.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.60484 | $7,802.42 |
1,000 | $14.96077 | $14,960.77 |
1,500 | $14.59664 | $21,894.96 |
2,500 | $14.15087 | $35,377.17 |
3,500 | $13.86491 | $48,527.18 |
5,000 | $13.56818 | $67,840.90 |
6,000 | $13.41910 | $80,514.60 |