
O 26,0-JT11S-E-K-1,8-LF | |
---|---|
DigiKey Part Number | 1908-O26,0-JT11S-E-K-1,8-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT11S-E-K-1,8-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT11S-E-K-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT11S-E-K-1,8-LF |
Description | XTAL OSC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.08000 | $14.08 |
10 | $12.22500 | $122.25 |
25 | $11.56120 | $289.03 |
50 | $11.08200 | $554.10 |
100 | $10.62420 | $1,062.42 |
250 | $10.04732 | $2,511.83 |
500 | $9.63176 | $4,815.88 |
1,000 | $9.23383 | $9,233.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.63712 | $25,911.36 |
6,000 | $8.28102 | $49,686.12 |
9,000 | $8.07976 | $72,717.84 |