
O 26,0-JT11LE-E-K-V-LF | |
---|---|
DigiKey Part Number | 1908-O26,0-JT11LE-E-K-V-LFTR-ND - Tape & Reel (TR) 1908-O26,0-JT11LE-E-K-V-LFCT-ND - Cut Tape (CT) 1908-O26,0-JT11LE-E-K-V-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 26,0-JT11LE-E-K-V-LF |
Description | XTAL OSC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.2V ~ 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.2V ~ 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | 1µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.11000 | $25.11 |
10 | $21.80700 | $218.07 |
25 | $20.61960 | $515.49 |
50 | $19.76660 | $988.33 |
100 | $18.94840 | $1,894.84 |
250 | $17.92040 | $4,480.10 |
500 | $17.63294 | $8,816.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.40877 | $46,226.31 |