
O 25,0-JT21ETE-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O25,0-JT21ETE-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O25,0-JT21ETE-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O25,0-JT21ETE-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 25,0-JT21ETE-A-K-3,3-LF |
Description | OSC TCXO 25MHZ 3.3V CLPSNWV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5.5µA |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.89000 | $32.89 |
| 10 | $28.59400 | $285.94 |
| 25 | $27.03880 | $675.97 |
| 50 | $25.92080 | $1,296.04 |
| 100 | $24.84870 | $2,484.87 |
| 250 | $23.50100 | $5,875.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.53118 | $11,265.59 |
| 1,000 | $21.60216 | $21,602.16 |
| 1,500 | $21.07691 | $31,615.37 |
| 2,500 | $20.43395 | $51,084.88 |
| 3,500 | $20.02142 | $70,074.97 |

