
O 20,0-JT33-B-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-1033-2-ND - Tape & Reel (TR) 1908-1033-1-ND - Cut Tape (CT) 1908-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 20,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 20.0000MHZ SNWV |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.54000 | $30.54 |
10 | $26.51300 | $265.13 |
25 | $25.07640 | $626.91 |
50 | $24.03860 | $1,201.93 |
100 | $23.04500 | $2,304.50 |
250 | $21.98512 | $5,496.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.89568 | $10,447.84 |
1,000 | $20.03385 | $20,033.85 |
1,500 | $19.54678 | $29,320.17 |
2,500 | $18.95046 | $47,376.15 |
3,500 | $18.56793 | $64,987.76 |