
O 19,20-JTS53HC-F-K-3,3-LF | |
---|---|
DigiKey Part Number | 1908-O19,20-JTS53HC-F-K-3,3-LF-ND |
Manufacturer | |
Manufacturer Product Number | O 19,20-JTS53HC-F-K-3,3-LF |
Description | XTAL OSC VCTCXO 19.2MHZ HCMOS SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $207.33000 | $207.33 |
30 | $168.55267 | $5,056.58 |
60 | $161.61567 | $9,696.94 |
120 | $155.18792 | $18,622.55 |