
O 19,20-JTS32CSV-F-K-3,3-1510-1015-LF | |
|---|---|
DigiKey Part Number | 1908-O19,20-JTS32CSV-F-K-3,3-1510-1015-LF-ND |
Manufacturer | |
Manufacturer Product Number | O 19,20-JTS32CSV-F-K-3,3-1510-1015-LF |
Description | XTAL OSC VCTCXO 19.2MHZ CLPSNW S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Amplitude Control 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Absolute Pull Range (APR) ±10ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Amplitude Control | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O 19,20-JTP32CSV-F-K-3,3-1510-1015-LF | Jauch Quartz | 176 | 1908-O19,20-JTP32CSV-F-K-3,3-1510-1015-LFCT-ND | $97.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.73000 | $105.73 |

