
O 100,0-JOD21-B-3,3-T1-SP-LF | |
---|---|
DigiKey Part Number | 1908-O100,0-JOD21-B-3,3-T1-SP-LFTR-ND - Tape & Reel (TR) 1908-O100,0-JOD21-B-3,3-T1-SP-LFCT-ND - Cut Tape (CT) 1908-O100,0-JOD21-B-3,3-T1-SP-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 100,0-JOD21-B-3,3-T1-SP-LF |
Description | OSC XO 100.0MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.57000 | $51.57 |
10 | $44.83200 | $448.32 |
25 | $42.39520 | $1,059.88 |
50 | $40.64280 | $2,032.14 |
100 | $39.69850 | $3,969.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $32.43345 | $97,300.35 |